
5LCLS-18R | |
|---|---|
DigiKey Part Number | 2041-5LCLS-18R-ND |
Manufacturer | |
Manufacturer Product Number | 5LCLS-18R |
Description | 5.5KV SINGLE BARREL CL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390A 4.8 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 390A | |
Voltage Rating - AC | 4.8 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 1.5kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 17.795" L x 6.299" W x 2.992" H (452.00mm x 160.00mm x 76.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,468.46000 | £3,468.46 |
| Unit Price without VAT: | £3,468.46000 |
|---|---|
| Unit Price with VAT: | £4,162.15200 |

