
5HLE-GNM-E | |
|---|---|
DigiKey Part Number | 2041-5HLE-GNM-E-ND |
Manufacturer | |
Manufacturer Product Number | 5HLE-GNM-E |
Description | 5kV GLAS NON-DISC MTG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 450A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Features Indicating |
Part Status Active | Breaking Capacity @ Rated Voltage 65kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 15.902" L (76.20mm x 403.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,800.62000 | £1,800.62 |
| Unit Price without VAT: | £1,800.62000 |
|---|---|
| Unit Price with VAT: | £2,160.74400 |

