
5HLE-200E | |
|---|---|
DigiKey Part Number | 5HLE-200E-ND |
Manufacturer | |
Manufacturer Product Number | 5HLE-200E |
Description | FUSE CARTRIDGE 200A 5.5KVAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 65kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,886.83000 | £1,886.83 |
| Unit Price without VAT: | £1,886.83000 |
|---|---|
| Unit Price with VAT: | £2,264.19600 |

