
5HCL-450E | |
|---|---|
DigiKey Part Number | 5HCL-450E-ND |
Manufacturer | |
Manufacturer Product Number | 5HCL-450E |
Description | FUSE CARTRIDGE 450A 5.5KVAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 450A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 450A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 65kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,663.85000 | £3,663.85 |
| Unit Price without VAT: | £3,663.85000 |
|---|---|
| Unit Price with VAT: | £4,396.62000 |

