
5HCL-100E | |
|---|---|
DigiKey Part Number | 5HCL-100E-ND |
Manufacturer | |
Manufacturer Product Number | 5HCL-100E |
Description | FUSE CARTRIDGE 100A 5.5KVAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 65kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 16.800" L (76.20mm x 426.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,571.13000 | £1,571.13 |
| Unit Price without VAT: | £1,571.13000 |
|---|---|
| Unit Price with VAT: | £1,885.35600 |

