
5CXI-75C | |
|---|---|
DigiKey Part Number | 2041-5CXI-75C-ND |
Manufacturer | |
Manufacturer Product Number | 5CXI-75C |
Description | 5.5 KV 75C INDICATING CXI FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75A 5.5 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Current Rating (Amps) 75A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class C |
Mounting Type In Line | Package / Case Cartridge, Inline, Double Ended |
Fuse Type Cartridge | Size / Dimension 2.000" Dia x 10.000" L (50.80mm x 254.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,038.74000 | £4,038.74 |
| Unit Price without VAT: | £4,038.74000 |
|---|---|
| Unit Price with VAT: | £4,846.48800 |

