
5CX-75C | |
|---|---|
DigiKey Part Number | 2041-5CX-75C-ND |
Manufacturer | |
Manufacturer Product Number | 5CX-75C |
Description | 5.5KV, CX, 75C, 1BAR, CUR LIM FU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75A 5.5 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Voltage Rating - AC 5.5 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type In Line | Package / Case Cartridge, Inline, Double Ended |
Fuse Type Cartridge | Size / Dimension 2.000" Dia x 10.000" L (50.80mm x 254.00mm) |
Current Rating (Amps) 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,177.00000 | £1,177.00 |
| Unit Price without VAT: | £1,177.00000 |
|---|---|
| Unit Price with VAT: | £1,412.40000 |

