
5CME-40E | |
|---|---|
DigiKey Part Number | 2041-5CME-40E-ND |
Manufacturer | |
Manufacturer Product Number | 5CME-40E |
Description | 5.5KV MLT RG CLE FUS, 10E - 40E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40A 5.5 kVAC Fuse Cartridge |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class E |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,826.06000 | £1,826.06 |
| Unit Price without VAT: | £1,826.06000 |
|---|---|
| Unit Price with VAT: | £2,191.27200 |

