
5CLT-45 | |
|---|---|
DigiKey Part Number | 2041-5CLT-45-ND |
Manufacturer | |
Manufacturer Product Number | 5CLT-45 |
Description | 5.5 MAX KV, CLT, 45A, CUR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 45A 5.5 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | In Line | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 45A | |
Voltage Rating - AC | 5.5 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 25kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 2.248" Dia x 9.764" L (57.10mm x 248.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £897.73000 | £897.73 |
| Unit Price without VAT: | £897.73000 |
|---|---|
| Unit Price with VAT: | £1,077.27600 |

