
5CLS75-24R | |
|---|---|
DigiKey Part Number | 5CLS75-24R-ND |
Manufacturer | |
Manufacturer Product Number | 5CLS75-24R |
Description | FUSE CARTRIDGE 24A 8.3KVAC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 24A 8.3 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 24A | |
Voltage Rating - AC | 8.3 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,503.54000 | £4,503.54 |
| Unit Price without VAT: | £4,503.54000 |
|---|---|
| Unit Price with VAT: | £5,404.24800 |

