
5CLS70-2R | |
|---|---|
DigiKey Part Number | 5CLS70-2R-ND |
Manufacturer | |
Manufacturer Product Number | 5CLS70-2R |
Description | FUSE CARTRIDGE 70A 5.08KVAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70A 5.08 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.08 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50kA |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7,842.06000 | £7,842.06 |
| Unit Price without VAT: | £7,842.06000 |
|---|---|
| Unit Price with VAT: | £9,410.47200 |

