
5CLS70-24R | |
|---|---|
DigiKey Part Number | 5CLS70-24R-ND |
Manufacturer | |
Manufacturer Product Number | 5CLS70-24R |
Description | FUSE CARTRIDGE 450A 5.08KVAC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 450A 5.08 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 450A | |
Voltage Rating - AC | 5.08 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 4.000" Dia x 15.900" L (101.60mm x 403.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,503.54000 | £4,503.54 |
| Unit Price without VAT: | £4,503.54000 |
|---|---|
| Unit Price with VAT: | £5,404.24800 |

