Image for 5CLS-5R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CLS-5R

DigiKey Part Number
5CLS-5R-ND
Manufacturer
Manufacturer Product Number
5CLS-5R
Description
FUSE CARTRIDGE 150A 5.5KVAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150A 5.5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
150A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
5.5 kVAC
Series
Applications
Motor Protection
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Size / Dimension
3.000" Dia x 15.900" L (76.20mm x 403.86mm)
Fuse Type
Cartridge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,458.99000£1,458.99
Manufacturers Standard Package
Unit Price without VAT:£1,458.99000
Unit Price with VAT:£1,750.78800