Image for 5CLE-750E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CLE-750E

DigiKey Part Number
5CLE-750E-ND
Manufacturer
Manufacturer Product Number
5CLE-750E
Description
FUSE CARTRIDGE 750A 5.5KVAC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
750A 5.5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
750A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
5.5 kVAC
Series
Applications
Transformer Protection
Packaging
Bulk
Approval Agency
UL
Part Status
Active
Breaking Capacity @ Rated Voltage
40kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
4.000" Dia x 28.900" L (101.60mm x 734.06mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6,846.71000£6,846.71
Manufacturers Standard Package
Unit Price without VAT:£6,846.71000
Unit Price with VAT:£8,216.05200