
5CLE-600E | |
|---|---|
DigiKey Part Number | 5CLE-600E-ND |
Manufacturer | |
Manufacturer Product Number | 5CLE-600E |
Description | FUSE CARTRIDGE 600A 5.5KVAC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 600A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 4.000" Dia x 28.900" L (101.60mm x 734.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,846.71000 | £6,846.71 |
| Unit Price without VAT: | £6,846.71000 |
|---|---|
| Unit Price with VAT: | £8,216.05200 |

