Image for 5CLE-25E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CLE-25E

DigiKey Part Number
5CLE-25E-ND
Manufacturer
Manufacturer Product Number
5CLE-25E
Description
FUSE CARTRIDGE 25A 5.5KVAC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
25A 5.5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - AC
5.5 kVAC
Response Time
-
Applications
Transformer Protection
Features
-
Class
-
Approval Agency
UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
2.000" Dia x 12.900" L (50.80mm x 327.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£896.14000£896.14
Manufacturers Standard Package
Unit Price without VAT:£896.14000
Unit Price with VAT:£1,075.36800