
5CLE-1350E | |
|---|---|
DigiKey Part Number | 5CLE-1350E-ND |
Manufacturer | |
Manufacturer Product Number | 5CLE-1350E |
Description | FUSE CARTRIDGE 1.35KA 5.5KVAC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 1.35kA 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.35kA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 31kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 4.000" Dia x 19.800" L (101.60mm x 502.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13,134.16000 | £13,134.16 |
| Unit Price without VAT: | £13,134.16000 |
|---|---|
| Unit Price with VAT: | £15,760.99200 |

