
5BHLE-300E | |
|---|---|
DigiKey Part Number | 5BHLE-300E-ND |
Manufacturer | |
Manufacturer Product Number | 5BHLE-300E |
Description | FUSE CARTRIDGE 300A 5.5KVAC BOLT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 300A 5.5 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 300A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 65kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,694.29000 | £3,694.29 |
| Unit Price without VAT: | £3,694.29000 |
|---|---|
| Unit Price with VAT: | £4,433.14800 |

