
5BHCL-900E | |
|---|---|
DigiKey Part Number | 2041-5BHCL-900E-ND |
Manufacturer | |
Manufacturer Product Number | 5BHCL-900E |
Description | FUSE HCL 5KV 900E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 900A 4.8 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 900A | |
Voltage Rating - AC | 4.8 kVAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,621.46000 | £5,621.46 |
| Unit Price without VAT: | £5,621.46000 |
|---|---|
| Unit Price with VAT: | £6,745.75200 |

