
5BCLS-600E | |
|---|---|
DigiKey Part Number | 5BCLS-600E-ND |
Manufacturer | |
Manufacturer Product Number | 5BCLS-600E |
Description | FUSE CARTRDGE 600A 5.08KVAC BOLT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600A 5.08 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 600A |
Series | Voltage Rating - AC 5.08 kVAC |
Packaging Bulk | Applications Transformer Protection |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,194.85000 | £4,194.85 |
| Unit Price without VAT: | £4,194.85000 |
|---|---|
| Unit Price with VAT: | £5,033.82000 |

