Image for 5BCLS-24R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5BCLS-24R

DigiKey Part Number
5BCLS-24R-ND
Manufacturer
Manufacturer Product Number
5BCLS-24R
Description
FUSE CARTRDGE 450A 5.08KVAC BOLT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
450A 5.08 kVAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
450A
Voltage Rating - AC
5.08 kVAC
Response Time
-
Applications
Transformer Protection
Features
-
Class
-
Approval Agency
UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
3.000" Dia x 15.900" L (76.20mm x 403.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,304.67000£3,304.67
Manufacturers Standard Package
Unit Price without VAT:£3,304.67000
Unit Price with VAT:£3,965.60400