
5AHLE-300E | |
|---|---|
DigiKey Part Number | 5AHLE-300E-ND |
Manufacturer | |
Manufacturer Product Number | 5AHLE-300E |
Description | FUSE CARTRIDGE 300A 5.5KVAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 300A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 300A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 65kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,058.88000 | £3,058.88 |
| Unit Price without VAT: | £3,058.88000 |
|---|---|
| Unit Price with VAT: | £3,670.65600 |

