
5AHLE-200E | |
|---|---|
DigiKey Part Number | 5AHLE-200E-ND |
Manufacturer | |
Manufacturer Product Number | 5AHLE-200E |
Description | FUSE CARTRIDGE 200A 5.5KVAC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 200A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 63kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,981.12000 | £1,981.12 |
| Unit Price without VAT: | £1,981.12000 |
|---|---|
| Unit Price with VAT: | £2,377.34400 |

