
5682-11 | |
|---|---|
DigiKey Part Number | 5682-11-ND |
Manufacturer | |
Manufacturer Product Number | 5682-11 |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Contact Material Beryllium Copper |
Mounting Type | Contact Finish Copper, Tin, Zinc |
Fuse Size 0.25" Dia (6.35mm) |

