5674-41-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £3.95580
Datasheet
Image for 5674-41-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5674-41-R

DigiKey Part Number
5674-41-R-ND
Manufacturer
Manufacturer Product Number
5674-41-R
Description
FUSE CLIP CARTRIDGE CHASSIS MNT
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
9/32" Dia Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Clip
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Contact Material
Spring Bronze
Fuse Size
0.281" Dia (7.14mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5674-01Eaton - Bussmann Electrical Division05674-01-ND£3.95580Direct
Obsolete
This product is no longer manufactured. View Substitutes