
5672-11-R | |
|---|---|
DigiKey Part Number | 283-3716-ND |
Manufacturer | |
Manufacturer Product Number | 5672-11-R |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 9/32" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.281" Dia (7.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3565 | Keystone Electronics | 8,078 | 36-3565-ND | £0.32000 | Similar |


