
55GDMSJ65E | |
|---|---|
DigiKey Part Number | 2041-55GDMSJ65E-ND |
Manufacturer | |
Manufacturer Product Number | 55GDMSJ65E |
Description | 5.5KV 65E DIN FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 65A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 65A | |
Voltage Rating - AC | 5.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 65kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.008" Dia x 17.400" L (51.00mm x 442.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,373.64667 | £4,120.94 |
| Unit Price without VAT: | £1,373.64667 |
|---|---|
| Unit Price with VAT: | £1,648.37600 |

