
55GDMSJ125E | |
|---|---|
DigiKey Part Number | 2041-55GDMSJ125E-ND |
Manufacturer | |
Manufacturer Product Number | 55GDMSJ125E |
Description | 5.5KV 125E DIN FUSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125 A 5.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 5.5 kV | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 65kA | |
Approval Agency | CE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 2.008" Dia x 17.402" L (51.00mm x 442.00mm) | |
DC Cold Resistance | 4.06 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,479.06000 | £4,437.18 |
| Unit Price without VAT: | £1,479.06000 |
|---|---|
| Unit Price with VAT: | £1,774.87200 |

