
5592-33 | |
|---|---|
DigiKey Part Number | 5592-33-ND |
Manufacturer | |
Manufacturer Product Number | 5592-33 |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Size 0.563" Dia (14.3mm) |
Mfr | For Use With/Related Products 9/16" Dia Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Clip |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Termination Style Screw Terminal |

