5592-11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 100
Unit Price: £7.77000
Datasheet
Image for 5592-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5592-11

DigiKey Part Number
5592-11-ND
Manufacturer
Manufacturer Product Number
5592-11
Description
FUSE CLIP CARTRIDGE CHASSIS MNT
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
9/16" Dia Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Clip
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Contact Material
Spring Bronze
Fuse Size
0.563" Dia (14.3mm)
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5592-01Eaton - Bussmann Electrical Division100283-3715-ND£7.77000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable