Image for 51200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51200

DigiKey Part Number
51200EB-ND
Manufacturer
Manufacturer Product Number
51200
Description
FUSE LINK T 200A RB 23"
Customer Reference
Detailed Description
200A Fuse Fuse Link Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Fuse Link
Manufacturer
Eaton - Bussmann Electrical Division
Current Rating (Amps)
200A
Packaging
Bulk
Response Time
Slow Blow
Part Status
Discontinued at DigiKey
Package / Case
Fuse Link
Mounting Type
Through Hole
Size / Dimension
6.378" L x 0.984" W (162.00mm x 25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£128.84400£1,288.44
Manufacturers Standard Package
Unit Price without VAT:£128.84400
Unit Price with VAT:£154.61280