
51040 | |
|---|---|
DigiKey Part Number | 51040EB-ND |
Manufacturer | |
Manufacturer Product Number | 51040 |
Description | FUSE LK T 040A RB 23" |
Customer Reference | |
Detailed Description | 40A Fuse Fuse Link Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Through Hole | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | 40A | |
Response Time | Slow Blow | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Fuse Link | |
Size / Dimension | 5.394" L x 0.748" W (137.00mm x 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £26.49840 | £662.46 |
| Unit Price without VAT: | £26.49840 |
|---|---|
| Unit Price with VAT: | £31.79808 |

