Image for 51003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51003

DigiKey Part Number
51003-ND
Manufacturer
Manufacturer Product Number
51003
Description
FUSE LINK T 3A RB 23"
Customer Reference
Detailed Description
3A Fuse Fuse Link Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Fuse Type
Fuse Link
Current Rating (Amps)
3A
Response Time
Slow Blow
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Fuse Link
Size / Dimension
6.535" L x 0.748" W (166.00mm x 19.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£22.75040£568.76
Manufacturers Standard Package
Unit Price without VAT:£22.75040
Unit Price with VAT:£27.30048