
50NHM000B | |
|---|---|
DigiKey Part Number | 2041-50NHM000B-ND |
Manufacturer | |
Manufacturer Product Number | 50NHM000B |
Description | NH FUSE 50AMP 500V AM SIZE 000 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class aM |
Mounting Type Requires Holder | Approval Agency CE |
Fuse Type Square | Breaking Capacity @ Rated Voltage 120kA |
Current Rating (Amps) 50A | Package / Case Rectangular, Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £66.02000 | £198.06 |
| Unit Price without VAT: | £66.02000 |
|---|---|
| Unit Price with VAT: | £79.22400 |

