
50NHG000B-690 | |
|---|---|
DigiKey Part Number | 50NHG000B-690-ND |
Manufacturer | |
Manufacturer Product Number | 50NHG000B-690 |
Description | FUSE SQUARE 50A 690VAC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50A 690 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Manufacturer Eaton - Bussmann Electrical Division | Class NH |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Breaking Capacity @ Rated Voltage 120kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.677" L x 0.827" W x 1.614" H (68.00mm x 21.00mm x 41.00mm) |
Current Rating (Amps) 50A | Melting I²t 6100.0 |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £132.62333 | £397.87 |
| Unit Price without VAT: | £132.62333 |
|---|---|
| Unit Price with VAT: | £159.14800 |

