
50NH00G-690 | |
|---|---|
DigiKey Part Number | 50NH00G-690-ND |
Manufacturer | |
Manufacturer Product Number | 50NH00G-690 |
Description | FUSE SQUARE 50A 690VAC RECT |
Customer Reference | |
Detailed Description | 50A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 690 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | CE, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.929" L x 1.181" W x 1.969" H (49.00mm x 30.00mm x 50.00mm) |

