Image for 50KTH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50KTH

DigiKey Part Number
50KTH-ND
Manufacturer
Manufacturer Product Number
50KTH
Description
FUSE CARTRIDGE 50A CYLINDRICAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
50A 1.2 kVAC 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
1.2 kVAC
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.067" Dia x 4.882" L (27.10mm x 124.00mm)
Melting I²t
7500.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£482.78000£482.78
Manufacturers Standard Package
Unit Price without VAT:£482.78000
Unit Price with VAT:£579.33600