
500RJ31-7 | |
|---|---|
DigiKey Part Number | 2041-500RJ31-7-ND |
Manufacturer | |
Manufacturer Product Number | 500RJ31-7 |
Description | 500AMP 415V AC TYPE J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 A 415 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminals |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 415 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 80kA |
Fuse Type | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £381.57000 | £381.57 |
| Unit Price without VAT: | £381.57000 |
|---|---|
| Unit Price with VAT: | £457.88400 |

