
500NHG3B | |
|---|---|
DigiKey Part Number | 500NHG3B-ND |
Manufacturer | |
Manufacturer Product Number | 500NHG3B |
Description | FUSE SQUARE 500A 500VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 500A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.953" L x 2.756" W x 3.032" H (75.00mm x 70.00mm x 77.00mm) | |
Melting I²t | 886000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £287.71333 | £863.14 |
| Unit Price without VAT: | £287.71333 |
|---|---|
| Unit Price with VAT: | £345.25600 |

