
5.5VKNHA12R | |
|---|---|
DigiKey Part Number | 5.5VKNHA12R-ND |
Manufacturer | |
Manufacturer Product Number | 5.5VKNHA12R |
Description | FUSE CARTRIDGE 12A 5.5KVAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12A 5.5 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 5.5 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 15.866" L (76.20mm x 403.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,254.86000 | £5,254.86 |
| Unit Price without VAT: | £5,254.86000 |
|---|---|
| Unit Price with VAT: | £6,305.83200 |

