
5.5CAVH0.5E | |
|---|---|
DigiKey Part Number | 5.5CAVH0.5E-ND |
Manufacturer | |
Manufacturer Product Number | 5.5CAVH0.5E |
Description | FUSE CART 500MA 5.5KVAC FUSELINK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500mA 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 5.5 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Fuse Link | |
Size / Dimension | 1.626" Dia x 7.362" L (41.30mm x 187.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £533.50000 | £533.50 |
| Unit Price without VAT: | £533.50000 |
|---|---|
| Unit Price with VAT: | £640.20000 |

