Image for 5.5CAV15E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.5CAV15E

DigiKey Part Number
5.5CAV15E-ND
Manufacturer
Manufacturer Product Number
5.5CAV15E
Description
FUSE CRTRDG 5A 5.5KVAC FUSE LINK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5A 5.5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
5.5 kVAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
63kA
Package / Case
Fuse Link
Size / Dimension
1.626" Dia x 7.362" L (41.30mm x 187.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£960.21000£960.21
Manufacturers Standard Package
Unit Price without VAT:£960.21000
Unit Price with VAT:£1,152.25200