
5.5AMWNA5.0E | |
|---|---|
DigiKey Part Number | 5.5AMWNA5.0E-ND |
Manufacturer | |
Manufacturer Product Number | 5.5AMWNA5.0E |
Description | FUSE CRTRDG 5A 5.5KVAC FUSE LINK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 5.5 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Fuse Link | |
Size / Dimension | 0.811" Dia x 5.598" L (20.60mm x 142.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £270.48600 | £1,352.43 |
| Unit Price without VAT: | £270.48600 |
|---|---|
| Unit Price with VAT: | £324.58320 |

