
4NPL-3000 | |
|---|---|
DigiKey Part Number | 2041-4NPL-3000-ND |
Manufacturer | |
Manufacturer Product Number | 4NPL-3000 |
Description | NETW PROT FUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3kA 480 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3kA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 480 VAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 150kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,807.53000 | £1,807.53 |
| Unit Price without VAT: | £1,807.53000 |
|---|---|
| Unit Price with VAT: | £2,169.03600 |

