
4NPL-1300 | |
|---|---|
DigiKey Part Number | 2041-4NPL-1300-ND |
Manufacturer | |
Manufacturer Product Number | 4NPL-1300 |
Description | 1200A TO 1300A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3kA 480 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.3kA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 480 VAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 150kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,812.30667 | £5,436.92 |
| Unit Price without VAT: | £1,812.30667 |
|---|---|
| Unit Price with VAT: | £2,174.76800 |

