4H07C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £109.71500
Datasheet
4A 600 VAC 250 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4H07C

DigiKey Part Number
4H07C-ND
Manufacturer
Manufacturer Product Number
4H07C
Description
FUSE CARTRIDGE 4A 600VAC/250VDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4A 600 VAC 250 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
250 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Alternating)
Size / Dimension
0.551" Dia x 1.378" L (14.00mm x 35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£92.30850£1,846.17
Manufacturers Standard Package
Unit Price without VAT:£92.30850
Unit Price with VAT:£110.77020