
4ACLS-26R | |
|---|---|
DigiKey Part Number | 4ACLS-26R-ND |
Manufacturer | |
Manufacturer Product Number | 4ACLS-26R |
Description | FUSE CARTRIDGE 480A 4.3KVAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 480A 4.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 480A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 4.3 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UR |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,995.35000 | £2,995.35 |
| Unit Price without VAT: | £2,995.35000 |
|---|---|
| Unit Price with VAT: | £3,594.42000 |

