
48DBA2-20E | |
|---|---|
DigiKey Part Number | 2041-48DBA2-20E-ND |
Manufacturer | |
Manufacturer Product Number | 48DBA2-20E |
Description | 48.3KV, DBA-2, 20E, 1BAR EXPL FU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20A 48 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 48 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class E |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 12.5kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13,823.43000 | £13,823.43 |
| Unit Price without VAT: | £13,823.43000 |
|---|---|
| Unit Price with VAT: | £16,588.11600 |

