Image for 46KB6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46KB6

DigiKey Part Number
46KB6-ND
Manufacturer
Manufacturer Product Number
46KB6
Description
FUSE EXPULSION LINK 46KV 6A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
-
Current Rating (Amps)
-
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Fuse Link
Size / Dimension
0.394" Dia x 4.921" L (10.00mm x 125.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£76.89880£1,922.47
Manufacturers Standard Package
Unit Price without VAT:£76.89880
Unit Price with VAT:£92.27856