45A 450 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45FE

DigiKey Part Number
2041-45FE-ND
Manufacturer
Manufacturer Product Number
45FE
Description
FUSE CRTRDGE 45A 450VDC CYLINDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45A 450 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
450 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Series
Approval Agency
CE, UR
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200kA
Part Status
Active
Package / Case
Cylindrical, Blade Terminal (Bolt)
Mounting Type
Bolt Mount
Size / Dimension
0.673" Dia x 1.890" L (17.10mm x 48.00mm)
Fuse Type
Cartridge
Melting I²t
76.0
Current Rating (Amps)
45A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£115.12600£1,151.26
Manufacturers Standard Package
Unit Price without VAT:£115.12600
Unit Price with VAT:£138.15120